4-641122-8 vs 4-647008-8 feature comparison

4-641122-8 TE Connectivity

Buy Now Datasheet

4-647008-8 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Depth 0.1 inch 0.494 inch
Body Length 1.9 inch 1.9 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN MATTE TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL RED
Insulator Material GLASS FILLED POLYESTER POLYAMIDE66
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 15u inch
Rated Current (Signal) 5 A 5 A
Reference Standard CSA, LR, U CSA, UL
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-2
Base Number Matches 2 2
Additional Feature COMPATIBLE CONTACT: 647030-2, POLARIZED
Body Breadth 0.843 inch
Body/Shell Style PLUG
Cable Types STRANDED
Contact Design PREASSEM CONN
Mounting Option 2 LATCHING
Polarization Key POLARIZED
Wire Size-Max 22 AWG

Compare 4-641122-8 with alternatives

Compare 4-647008-8 with alternatives