4-640472-9
vs
1-640602-9
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS AMP
Reach Compliance Code
compliant
unknown
Body Breadth
0.355 inch
Body Depth
0.725 inch
Body Length
2.964 inch
Body/Shell Style
RECEPTACLE
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
ORANGE
Insulator Material
POLYAMIDE66
JESD-609 Code
e3
MIL Conformance
NO
NO
Mains Connector Rating
7A
Mixed Contacts
NO
NO
Mounting Option 2
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
7 A
Reference Standard
CSA, UL
Terminal Pitch
3.96 mm
Termination Type
IDC
IDC
Total Number of Contacts
19
19
UL Flammability Code
94V-2
94V-2
Wire Size-Max
18 AWG
Base Number Matches
2
2
Additional Feature
AMP
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare 4-640472-9 with alternatives
Compare 1-640602-9 with alternatives