4-640443-1 vs PHF-112-01-S-S-003 feature comparison

4-640443-1 TE Connectivity

Buy Now Datasheet

PHF-112-01-S-S-003 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.275 inch 0.095 inch
Body Depth 0.52 inch 0.335 inch
Body Length 1.1 inch 1.22 inch
Body/Shell Style RECEPTACLE SOCKET
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material POLYAMIDE66 LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 5A
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 80u inch 30u inch
Polarization Key POLARIZED HOUSING POLAR PIN POSITION
Rated Current (Signal) 5 A 4.8 A
Reference Standard CSA, UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type IDC PRESS FIT
Total Number of Contacts 11 11
UL Flammability Code 94V-2 94V-0
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min 3.614 N
Base Number Matches 2 1
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Terminal Length 0.123 inch

Compare 4-640443-1 with alternatives

Compare PHF-112-01-S-S-003 with alternatives