4-640443-1 vs 1-644043-1 feature comparison

4-640443-1 TE Connectivity

Buy Now Datasheet

1-644043-1 TE's AMP

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.275 inch
Body Depth 0.52 inch
Body Length 1.1 inch
Body/Shell Style RECEPTACLE
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Insulator Color GREEN
Insulator Material POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 5A
Mating Contact Pitch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 80u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 5 A
Reference Standard CSA, UL
Terminal Pitch 2.54 mm
Termination Type IDC IDC
Total Number of Contacts 11 11
UL Flammability Code 94V-2 94V-2
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min 3.614 N
Base Number Matches 2 1
Additional Feature AMP
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 4-640443-1 with alternatives

Compare 1-644043-1 with alternatives