4-5435640-1
vs
208-10LPST
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
CTS CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
26 Weeks, 3 Days
4 Weeks
Samacsys Manufacturer
TE Connectivity
CTS
Actuator Type
TOP ROCKER
Body Breadth
9.65 mm
9.78 mm
Body Height
8.64 mm
7.6 mm
Body Length or Diameter
27.43 mm
27.58 mm
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
0.05 A
Contact Voltage(DC)-Max
40 V
24 V
End Contact Material
COPPER ALLOY
End Contact Plating
TIN
Housing Material
GLASS FILLED POLYESTER
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
THROUGH HOLE-STRAIGHT
Number of Positions
10
Number of Switch Sections
10
10
Packing Method
TUBE
ANTI-STATIC TUBE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Length
0.14 inch
Termination Type
WIRE
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
LOW PROFILE
Contact (DC) Max Rating R Load
.05A@24VDC
Electrical Life
2000 Cycle(s)
JESD-609 Code
e3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Sealing
EPOXY TERMINAL SEALED; TOP TAPE SEALED
Terminal Finish
Tin (Sn)
Compare 4-5435640-1 with alternatives
Compare 208-10LPST with alternatives