4-292145-4 vs 292143-4 feature comparison

4-292145-4 TE Connectivity

Buy Now Datasheet

292143-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature ROHS COMPLIANT, ELV COMPLIANT
Body Breadth 0.141 inch 0.157 inch
Body Depth 0.267 inch 0.346 inch
Body Length 0.386 inch 0.386 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.0064 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color YELLOW NATURAL
Insulator Material POLYAMIDE66 POLYAMIDE66
MIL Conformance NO NO
Mains Connector Rating 4A 4A
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO NO
Plating Thickness 78.73u inch 78.73u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 4 A 4 A
Rated Voltage 125 V 125 V
Reference Standard UL UL
Terminal Length 0.126 inch 0.126 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 28 AWG 28 AWG
Base Number Matches 1 1
Contact Resistance 30 mΩ
Durability 30 Cycles

Compare 4-292145-4 with alternatives

Compare 292143-4 with alternatives