4-215694-1
vs
3-167462-3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE POLYESTER
MIL Conformance
NO
NO
Manufacturer Series
215694
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
STEEL
Shell Size
3/B
3/B
Termination Type
SOLDER
SOLDER
Total Number of Contacts
25
25
UL Flammability Code
94V-0
Base Number Matches
2
2
Additional Feature
AMPLIMITE
Board Mounting Option
HOLE .12
Body Breadth
0.492 inch
Body Depth
0.547 inch
Body Length
2.08 inch
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
#4-40
Mounting Option 2
THREADED INSERT
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Number of Rows Loaded
2
PCB Contact Row Spacing
2.54 mm
Compare 4-215694-1 with alternatives
Compare 3-167462-3 with alternatives