4-1977948-0 vs 3-102898-3 feature comparison

4-1977948-0 TE Connectivity

Buy Now Datasheet

3-102898-3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard CSA, LR, U CSA, LR, U
Terminal Length 0.125 inch 0.25 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU
Board Mounting Option COMPLIANT BOARDLOCK
Insulation Resistance 5000000000 Ω

Compare 4-1977948-0 with alternatives

Compare 3-102898-3 with alternatives