4-1971875-7
vs
3-1971874-7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Factory Lead Time
17 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
1.344 inch
Body Depth
1.226 inch
Body Length
1.555 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
15
UL Flammability Code
94V-0
Base Number Matches
1
1
Compare 4-1971875-7 with alternatives
Compare 3-1971874-7 with alternatives