4-1888292-3 vs 98424-G52-50A feature comparison

4-1888292-3 TE Connectivity

Buy Now Datasheet

98424-G52-50A Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Body Breadth 0.352 inch 0.24 inch
Body Depth 0.5 inch 0.244 inch
Body Length 2.516 inch 2.047 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE TIN LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max ZIF N 1.7514 N
Insulator Color BLUE CREAM
Insulator Material POLYAMIDE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 2A
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.588 mm
Panel Mount NO
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL, CSA
Terminal Length 0.1 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Additional Feature SHROUDED
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Resistance 25 mΩ
Dielectric Withstanding Voltage 900VAC V
Durability 100 Cycles
Insulation Resistance 1000000000 Ω
JESD-609 Code e0
Withdrawl Force-Min .1946 N

Compare 4-1888292-3 with alternatives

Compare 98424-G52-50A with alternatives