4-1879267-9
vs
CMF-K12061M0,1%15PPM/KKP10
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
MICROTECH GMBH ELECTRONIC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
PRECISION
|
ANTI-SULFUR, HIGH PRECISION
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TAPE
|
TR, CARDBOARD, 13 INCH
|
Physical Dimension |
3.05mm x 1.55mm x .55mm
|
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
1000000 Ω
|
1000000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
15 ppm/°C
|
15 ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 4-1879267-9 with alternatives
Compare CMF-K12061M0,1%15PPM/KKP10 with alternatives
-
CMF-K12061M0,1%15PPM/KKP10 vs CMF-N12061M0,1%15PPM/KKP10
-
CMF-K12061M0,1%15PPM/KKP10 vs AR06BTNV7903
-
CMF-K12061M0,1%15PPM/KKP10 vs CMF-N12061M0.115NP5
-
CMF-K12061M0,1%15PPM/KKP10 vs CMF-K12061M0.0515NP5
-
CMF-K12061M0,1%15PPM/KKP10 vs CMF12061M0.0515NS
-
CMF-K12061M0,1%15PPM/KKP10 vs CMF-N12061M0.115NS
-
CMF-K12061M0,1%15PPM/KKP10 vs CMF-N12061M0.0515NS
-
CMF-K12061M0,1%15PPM/KKP10 vs CMF12061M0.115NP5
-
CMF-K12061M0,1%15PPM/KKP10 vs CMF12061M0.0515NP5