4-179577-3 vs TX24-80R-LT-SH1E feature comparison

4-179577-3 TE Connectivity

Buy Now Datasheet

TX24-80R-LT-SH1E Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code unknown unknown
Additional Feature MAX CONTACTS (SERIES)=80, MAX ROWS (SERIES)=2 POLARIZED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 80 80
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description LEAD FREE

Compare 4-179577-3 with alternatives

Compare TX24-80R-LT-SH1E with alternatives