4-176979-4
vs
ESQT-110-03-LM-D-385
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
SAMTEC INC
Reach Compliance Code
unknown
compliant
Additional Feature
AMPMODU
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
20
20
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
PHOSPHOR BRONZE
JESD-609 Code
e3
Rated Current (Signal)
4.5 A
Compare 4-176979-4 with alternatives
Compare ESQT-110-03-LM-D-385 with alternatives