4-1734260-2
vs
1-103945-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
PEG
Body Breadth
0.167 inch
Body Depth
0.187 inch
0.26 inch
Body Length
0.799 inch
2.59 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
NOT APPLICABLE
Tin/Lead (Sn/Pb)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
DIN Conformance
NO
NO
EMI Shielded
NO
NO
Empty Shell
NO
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
BLACK
Insulator Material
POLYETHYLENE
POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
3A
3A
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-25 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Plating Thickness
50u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
3 A
Rated Voltage
125 V
267 V
Reference Standard
UL
CSA, LR, U
Terminal Pitch
1.25 mm
2.54 mm
Termination Type
SURFACE MOUNT
CRIMP/IDC
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Wire Size-Max
26 AWG
22 AWG
Wire Size-Min
32 AWG
26 AWG
Base Number Matches
1
2
Pbfree Code
No
Additional Feature
LATCHED, POLARIZED, SHROUDED
Body/Shell Style
PLUG
Insulation Resistance
5000000000 Ω
JESD-609 Code
e0
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2
LATCHING
Compare 4-1734260-2 with alternatives
Compare 1-103945-1 with alternatives