4-1658046-3
vs
4-1658045-3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Board Mounting Option |
LOCATING POST
|
LOCATING POST
|
Body Breadth |
0.235 inch
|
0.235 inch
|
Body Depth |
0.395 inch
|
0.278 inch
|
Body Length |
2.362 inch
|
2.362 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
100 Ω
|
100 Ω
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
675VAC V
|
675VAC V
|
Durability |
100 Cycles
|
100 Cycles
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
2000000 Ω
|
2000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
115/230VAC
|
115/230VAC
|
Mating Contact Pitch |
0.032 inch
|
0.032 inch
|
Mating Contact Row Spacing |
0.186 inch
|
0.186 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
6.096 mm
|
6.096 mm
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
5u inch
|
5u inch
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
9.5 A
|
9.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
120
|
120
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 4-1658046-3 with alternatives
Compare 4-1658045-3 with alternatives