4-1617033-2 vs 2-1617033-9 feature comparison

4-1617033-2 TE Connectivity

Buy Now Datasheet

2-1617033-9 TE Connectivity

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer TE Connectivity TE Connectivity
Coil Current(DC)-Max 0.038 A 0.038 A
Coil Power 1003 mW 1003 mW
Coil Resistance 700 Ω 700 Ω
Coil Voltage(DC)-Max 26.5 V 26.5 V
Coil/Input Supply Type DC DC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 2 A 2 A
Contact/Output Supply Type AC/DC AC/DC
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT PANEL MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT-CO DPDT-CO
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER
Base Number Matches 1 1

Compare 4-1617033-2 with alternatives

Compare 2-1617033-9 with alternatives