4-1589487-4 vs 890-002-51SS-2B2-12J feature comparison

4-1589487-4 TE Connectivity

Buy Now Datasheet

890-002-51SS-2B2-12J Glenair Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD GLENAIR INC
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer TE Connectivity
Body Depth 0.125 inch
Body Length 0.834 inch
Connector Type D NANOMINIATURE CONNECTOR D NANOMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 115/230VAC
Mating Contact Row Spacing 0.04 inch
Mixed Contacts NO NO
Mounting Option 2 JACKSCREW
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Panel Mount NO
Plating Thickness 90u inch
Polarization Key POLARIZED
Shell Finish NICKEL
Terminal Length 0.09 inch
Terminal Pitch 0.64 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 51 51
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature WIRE LENGTH: 12 INCH
Body/Shell Style RECEPTACLE
Contact Finish Termination GOLD
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Material STAINLESS STEEL

Compare 4-1589487-4 with alternatives

Compare 890-002-51SS-2B2-12J with alternatives