4-1571552-2
vs
814-AR11D-ES
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
AUGAT INC
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: UL 94V-0
Body Breadth
0.4 inch
Body Depth
0.105 inch
Body Length
0.7 inch
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Current Rating
3 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP14
Dielectric Withstanding Voltage
1400VAC V
Housing Material
THERMOPLASTIC
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
14
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Base Number Matches
2
2
Compare 4-1571552-2 with alternatives
Compare 814-AR11D-ES with alternatives