4-146505-2 vs 4-146495-2 feature comparison

4-146505-2 TE Connectivity

Buy Now Datasheet

4-146495-2 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating TIN LEAD (200) OVER NICKEL GOLD (15) OVER NICKEL
Contact Finish Termination TIN LEAD (200) OVER NICKEL GOLD (15) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 42 42
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 4-146505-2 with alternatives

Compare 4-146495-2 with alternatives