4-146490-0 vs MTLW-120-08-F-D-365 feature comparison

4-146490-0 TE Connectivity

Buy Now Datasheet

MTLW-120-08-F-D-365 Samtec Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 9 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature UNSHROUDED
Body Breadth 0.192 inch 0.198 inch
Body Depth 0.3 inch 0.06 inch
Body Length 3.984 inch 2 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYETHYLENE LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e3
MIL Conformance NO
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.54 mm
Panel Mount NO
Plating Thickness 15u inch 3u inch
Rated Current (Signal) 3 A 5.2 A
Reference Standard CSA, LR, U UL
Terminal Length 0.109 inch 0.105 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 80 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING

Compare 4-146490-0 with alternatives

Compare MTLW-120-08-F-D-365 with alternatives