4-1419128-3 vs 1393194-9 feature comparison

4-1419128-3 TE Connectivity

Buy Now Datasheet

1393194-9 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 17 Weeks, 1 Day 16 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 10.2 mm 10.2 mm
Body Height 14.7 mm 14.7 mm
Body Length or Diameter 18.2 mm 18.2 mm
Coil Current(DC)-Max 0.038 A 0.038 A
Coil Operate Voltage(DC) 8.4 V 9 V
Coil Power 450 mW 450 mW
Coil Release Voltage(DC) 0.6 V 0.6 V
Coil Resistance 320 Ω 320 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@250VAC 10A@250VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@30VDC
Contact Voltage(AC)-Max 277 V 277 V
Contact Voltage(DC)-Max 30 V 30 V
Contact/Output Supply Type AC/DC AC/DC
Dielectric Strength Between Coil and Contacts 3000 Vrms 4000 Vrms
Dielectric Strength Between Open Contacts 750 Vrms 750 Vrms
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER TIN OXIDE SILVER CADMIUM OXIDE
Mounting Feature PANEL MOUNT PANEL MOUNT
Operate Time 10 ms 10 ms
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min 50 °C 70 °C
Physical Dimension 18.2mm x 10.2mm x 14.7mm 18.2mm x 10mm x 14.7mm
Reference Standard CSA; TUV; UL; VDE CSA; UL
Relay Action MOMENTARY MOMENTARY
Relay Form 1 FORM A 1 FORM A
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 4 ms 4 ms
Surface Mount NO NO
Termination Type SOLDER/QUICK CONNECT SOLDER/QUICK CONNECT
Weight 9 g 9 g
Base Number Matches 1 2
Coil Voltage-Nom 12 V
Input Switching Control Type Random
Number of Terminals 5
Sealing IMMERSION CLEANABLE CASE
Terminal Length 0.004000508001016002 inch

Compare 4-1419128-3 with alternatives

Compare 1393194-9 with alternatives