4-1393240-5
vs
RT334012
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS ELCON
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
12.7 mm
12.7 mm
Body Height
15.7 mm
15.7 mm
Body Length or Diameter
29 mm
29 mm
Coil Current(DC)-Max
0.033 A
0.033 A
Coil Operate Voltage(DC)
8.4 V
8.4 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
1.2 V
1.2 V
Coil Resistance
360 Ω
360 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Power Rating R Load
3000VA@400VAC
Contact (AC) Max Rating R Load
16A@400VAC
16A@400VAC
Contact Current(AC)-Max
16 A
16 A
Contact Current(DC)-Max
16 A
16 A
Contact Voltage(AC)-Max
400 V
400 V
Contact/Output Supply Type
AC
AC/DC
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
End Contact Material
SILVER NICKEL
Input Switching Control Type
Random
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals
8
Operate Time
12 ms
12 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BOX; TUBE
BULK
Physical Dimension
29mm x 12.7mm x 15.7mm
29mm X 12.7mm X 15.7mm
Reference Standard
BEAB; CSA; UL; VDE
BEAB; CSA; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
10 ms
10 ms
Sealing
RT2
RT2
Surface Mount
NO
NO
Terminal Length
0.003599187198374397 inch
Termination Type
SOLDER/QUICK CONNECT
SOLDER
Weight
14 g
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.41.00.50
Contact (DC) Max Rating R Load
16A@24VDC
Contact Voltage(DC)-Max
24 V
Compare 4-1393240-5 with alternatives