4-1318301-5 vs 43160-0605 feature comparison

4-1318301-5 TE Connectivity

Buy Now Datasheet

43160-0605 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYAMIDE
MIL Conformance NO NO
Mixed Contacts NO NO
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature SABRE, POLARIZED, POSITIVE LOCK
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type BOARD
Termination Type SOLDER

Compare 4-1318301-5 with alternatives

Compare 43160-0605 with alternatives