4-102261-0 vs 71958-540 feature comparison

4-102261-0 TE's AMP

Buy Now Datasheet

71958-540 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP FCI
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 80 80
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating NOT SPECIFIED
Contact Material PHOSPHOR BRONZE
UL Flammability Code 94V-0

Compare 4-102261-0 with alternatives

Compare 71958-540 with alternatives