3Z20 vs JANTX1N6152A feature comparison

3Z20 Toshiba America Electronic Components

Buy Now Datasheet

JANTX1N6152A Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP DEFENSE LOGISTICS AGENCY
Package Description O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Dynamic Impedance-Max 30 Ω
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 20 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 10%
Working Test Current 10 mA
Base Number Matches 1 6
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 25.7 V
Rep Pk Reverse Voltage-Max 20.6 V

Compare 3Z20 with alternatives

Compare JANTX1N6152A with alternatives