3VT40/1CDD5 vs 3KT40/9CDD5 feature comparison

3VT40/1CDD5 Cooper Industries

Buy Now Datasheet

3KT40/9CDD5 Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -65C to +125C Military: -65C to +125C
Candidate List Date 2013-12-16 2013-12-16
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Body Breadth 0.33 inch 0.33 inch
Body Depth 0.437 inch 0.437 inch
Body Length 5.805 inch 5.805 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1500VDC V 1500VDC V
Filter Feature NO NO
Insertion Force-Max 4.448 N 4.448 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material DIALLYL PHTHALATE PHENOLIC
MIL Conformance YES YES
Mating Contact Pitch 0.125 inch 0.125 inch
Mating Contact Row Spacing 0.145 inch 0.145 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .125-.137 HOLE .125-.137
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.683 mm 3.683 mm
Plating Thickness 30u inch 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.195 inch 0.195 inch
Terminal Pitch 3.175 mm 3.175 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 80 80
Withdrawl Force-Min .278 N .278 N
Base Number Matches 3 3

Compare 3VT40/1CDD5 with alternatives

Compare 3KT40/9CDD5 with alternatives