3VT25/9JE8
vs
3KH25/2JE8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
WPI VIKING ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
NONE
Body Breadth
0.33 inch
0.33 inch
Body Depth
0.437 inch
0.437 inch
Body Length
3.375 inch
3.375 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
650VAC V
650VAC V
Filter Feature
NO
NO
Insertion Force-Max
4.448 N
4.448 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED PHENOLIC
GLASS FILLED POLYESTER
MIL Conformance
YES
YES
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .112-.124
HOLE .112-.124
Mounting Option 2
FLOATING BOBBIN
FLOATING BOBBIN
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.683 mm
3.683 mm
Plating Thickness
30u inch
10u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.132 inch
0.132 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
50
50
Withdrawl Force-Min
.278 N
.278 N
Base Number Matches
3
3
Compare 3VT25/9JE8 with alternatives