3VT22/9JNK1
vs
3VT22/1JNK1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
COOPER INDUSTRIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
NONE
|
NONE
|
Board Mounting Option |
MOUNTING FLANGE
|
MOUNTING FLANGE
|
Body Breadth |
0.37 inch
|
0.37 inch
|
Body Depth |
0.61 inch
|
0.61 inch
|
Body Length |
3.035 inch
|
3.035 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
10 mΩ
|
10 mΩ
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
650VAC V
|
650VAC V
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
2.78 N
|
2.78 N
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
GREEN
|
Insulator Material |
GLASS FILLED PHENOLIC
|
DIALLYL PHTHALATE
|
MIL Conformance |
YES
|
YES
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
HOLE .125-.137
|
HOLE .125-.137
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
5.08 mm
|
5.08 mm
|
Plating Thickness |
30u inch
|
30u inch
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Terminal Length |
0.2 inch
|
0.2 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
44
|
44
|
Withdrawl Force-Min |
.278 N
|
.278 N
|
Base Number Matches |
6
|
6
|
|
|
|
Compare 3VT22/9JNK1 with alternatives
Compare 3VT22/1JNK1 with alternatives