3VT14/1CNK12 vs 3VN14/1CNK12 feature comparison

3VT14/1CNK12 Eaton Corporation

Buy Now Datasheet

3VN14/1CNK12 Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE NONE
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.61 inch 0.61 inch
Body Length 2.035 inch 2.035 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Filter Feature NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN GREEN
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
MIL Conformance YES YES
Mating Contact Pitch 0.125 inch 0.125 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 6.35 mm 6.35 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.2 inch 0.2 inch
Terminal Pitch 3.175 mm 3.175 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 28 28
Withdrawl Force-Min .278 N .278 N
Base Number Matches 3 3

Compare 3VT14/1CNK12 with alternatives

Compare 3VN14/1CNK12 with alternatives