3VN40/9JN5 vs 3KT40/9JN5 feature comparison

3VN40/9JN5 WPI Viking Electronics Inc

Buy Now Datasheet

3KT40/9JN5 Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer WPI VIKING ELECTRONICS INC COOPER INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE NONE
Body Breadth 0.33 inch 0.33 inch
Body Depth 0.437 inch 0.437 inch
Body Length 4.875 inch 4.875 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU ON NI AU ON NI
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 650VAC V 650VAC V
Filter Feature NO NO
Insertion Force-Max 4.448 N 4.448 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED PHENOLIC GLASS FILLED PHENOLIC
MIL Conformance YES YES
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .125-.137 HOLE .125-.137
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Plating Thickness 30u inch 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.187 inch 0.187 inch
Termination Type SOLDER LUG SOLDER LUG
Total Number of Contacts 80 80
Wire Size-Max 26 AWG 26 AWG
Withdrawl Force-Min .278 N .278 N
Base Number Matches 3 3

Compare 3KT40/9JN5 with alternatives