3VN40/1CN8 vs 3VN40/9CN8 feature comparison

3VN40/1CN8 WPI Viking Electronics Inc

Buy Now Datasheet

3VN40/9CN8 Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer WPI VIKING ELECTRONICS INC EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.33 inch 0.33 inch
Body Depth 0.437 inch 0.437 inch
Body Length 5.805 inch 5.805 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU ON NI AU ON NI
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1500VDC V 1500VDC V
Filter Feature NO NO
Insertion Force-Max 4.448 N 4.448 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material DIALLYL PHTHALATE PHENOLIC
MIL Conformance YES YES
Mating Contact Pitch 0.125 inch 0.125 inch
Mating Contact Row Spacing 0.145 inch 0.145 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 HOLE .112-.124
Mounting Option 2 FLOATING BOBBIN FLOATING BOBBIN
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.25 inch 0.25 inch
Termination Type SOLDER LUG SOLDER LUG
Total Number of Contacts 80 80
Wire Size-Max 24 AWG 24 AWG
Withdrawl Force-Min .278 N .278 N
Base Number Matches 3 3

Compare 3VN40/9CN8 with alternatives