3VN25/9JV8 vs 3VT25/2JV8 feature comparison

3VN25/9JV8 Eaton Corporation

Buy Now Datasheet

3VT25/2JV8 Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE NONE
Body Breadth 0.33 inch 0.33 inch
Body Depth 0.437 inch 0.437 inch
Body Length 3.375 inch 3.375 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 650VAC V 650VAC V
Filter Feature NO NO
Insertion Force-Max 4.448 N 4.448 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED PHENOLIC GLASS FILLED POLYESTER
MIL Conformance YES YES
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 HOLE .112-.124
Mounting Option 2 FLOATING BOBBIN FLOATING BOBBIN
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.683 mm 3.683 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.38 inch 0.38 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 50 50
Withdrawl Force-Min .278 N .278 N
Base Number Matches 3 3

Compare 3VN25/9JV8 with alternatives

Compare 3VT25/2JV8 with alternatives