3VN22/1CND3(083) vs 3KH22/1CND3(083) feature comparison

3VN22/1CND3(083) Cooper Industries

Buy Now Datasheet

3KH22/1CND3(083) Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TERM L=.51", INR ROW TERM L=.51", INR ROW
Board Mounting Option MOUNTING FLANGE MOUNTING FLANGE
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.76 inch 0.76 inch
Body Length 3.555 inch 3.555 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Filter Feature NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN GREEN
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
MIL Conformance YES YES
Mating Contact Pitch 0.125 inch 0.125 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40 #4-40
Mounting Option 2 OFFSET OFFSET
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.81 mm 3.81 mm
Plating Thickness 30u inch 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.11 inch 0.11 inch
Terminal Pitch 3.175 mm 3.175 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 44 44
Withdrawl Force-Min .278 N .278 N
Base Number Matches 3 3

Compare 3VN22/1CND3(083) with alternatives

Compare 3KH22/1CND3(083) with alternatives