3VH36/1JND5(100) vs 3KH36/2JND5(100) feature comparison

3VH36/1JND5(100) Cooper Industries

Buy Now Datasheet

3KH36/2JND5(100) Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE NONE
Board Mounting Option MOUNTING FLANGE MOUNTING FLANGE
Body Breadth 0.37 inch 0.37 inch
Body Depth 0.61 inch 0.61 inch
Body Length 4.435 inch 4.435 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Dielectric Withstanding Voltage 650VAC V 650VAC V
Filter Feature NO NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color GREEN BLACK
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYESTER
MIL Conformance YES YES
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .125-.137 HOLE .125-.137
Mounting Option 2 OFFSET OFFSET
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.27 inch 0.27 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 72 72
Withdrawl Force-Min .278 N .278 N
Base Number Matches 1 1

Compare 3VH36/1JND5(100) with alternatives

Compare 3KH36/2JND5(100) with alternatives