3VH36/1JND15(095)
vs
3VH36/9JND15(095)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
WPI VIKING ELECTRONICS INC
WPI VIKING ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
NONE
NONE
Board Mounting Option
MOUNTING FLANGE
MOUNTING FLANGE
Body Breadth
0.37 inch
0.37 inch
Body Depth
0.76 inch
0.76 inch
Body Length
4.435 inch
4.435 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
Dielectric Withstanding Voltage
650VAC V
650VAC V
Filter Feature
NO
NO
Insertion Force-Max
2.78 N
2.78 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
BLACK
Insulator Material
DIALLYL PHTHALATE
GLASS FILLED PHENOLIC
MIL Conformance
YES
YES
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .125-.137
HOLE .125-.137
Mounting Option 2
OFFSET HORIZ DRILL
OFFSET HORIZ DRILL
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.81 mm
3.81 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.14 inch
0.14 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
WIRE WRAP
WIRE WRAP
Total Number of Contacts
72
72
Withdrawl Force-Min
.278 N
.278 N
Base Number Matches
3
3