3SMC12A vs 3.0SMCJ12A-G feature comparison

3SMC12A Central Semiconductor Corp

Buy Now Datasheet

3.0SMCJ12A-G Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP SENSITRON SEMICONDUCTOR
Package Description R-PDSO-C2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 15.3 V 15.3 V
Breakdown Voltage-Min 13.3 V 13.3 V
Breakdown Voltage-Nom 14.3 V
Clamping Voltage-Max 19.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 12 V 12 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code DO-214AB
JEDEC-95 Code DO-214AB
Moisture Sensitivity Level 1

Compare 3SMC12A with alternatives

Compare 3.0SMCJ12A-G with alternatives