3SMBJ5935BHE3-TP
vs
SZ1SMB5935BT3G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
ONSEMI
Package Description
SMB, 2 PIN
LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
MCC
onsemi
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
23 Ω
23 Ω
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-L2
JESD-609 Code
e3
e3
Knee Impedance-Max
700 Ω
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
3 W
0.55 W
Reference Standard
AEC-Q101
AEC-Q101
Reference Voltage-Nom
27 V
27 V
Reverse Current-Max
0.001 µA
Reverse Test Voltage
20.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
C BEND
L BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
30
Voltage Tol-Max
5%
5%
Working Test Current
13.9 mA
13.9 mA
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
SMB
Pin Count
2
Manufacturer Package Code
403A-03
Factory Lead Time
9 Weeks
Compare 3SMBJ5935BHE3-TP with alternatives
Compare SZ1SMB5935BT3G with alternatives