3SMAJ5943BHE3-TP
vs
3SMAJ5943B
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
R-PDSO-C2
|
R-PDSO-C2
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
86 Ω
|
86 Ω
|
Forward Voltage-Max (VF) |
1.5 V
|
|
JEDEC-95 Code |
DO-214AC
|
DO-214AC
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
e0
|
Knee Impedance-Max |
1300 Ω
|
1300 Ω
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
3 W
|
3 W
|
Reference Standard |
AEC-Q101
|
|
Reference Voltage-Nom |
56 V
|
56 V
|
Reverse Current-Max |
0.001 µA
|
0.001 µA
|
Reverse Test Voltage |
42.6 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
6.7 mA
|
6.7 mA
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DO-214AC
|
Pin Count |
|
2
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 3SMAJ5943BHE3-TP with alternatives
Compare 3SMAJ5943B with alternatives