3SMAJ5935B-TPX01 vs 3SMAJ5935BHE3-TP feature comparison

3SMAJ5935B-TPX01 Micro Commercial Components

Buy Now Datasheet

3SMAJ5935BHE3-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 1 1
Package Description R-PDSO-C2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 23 Ω
Forward Voltage-Max (VF) 1.5 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Knee Impedance-Max 700 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Reference Standard AEC-Q101
Reference Voltage-Nom 27 V
Reverse Current-Max 0.001 µA
Reverse Test Voltage 20.6 V
Surface Mount YES
Technology ZENER
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 13.9 mA

Compare 3SMAJ5935B-TPX01 with alternatives

Compare 3SMAJ5935BHE3-TP with alternatives