3SMAJ5935B-TPX01
vs
3SMBJ5935BHE3-TP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
not_compliant
Total Weight
60.05
Category CO2 Kg
8.7
CO2
522.435
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2024-06-27
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
96
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Base Number Matches
1
1
Package Description
SMB, 2 PIN
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
23 Ω
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
3 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
27 V
Reverse Current-Max
0.001 µA
Reverse Test Voltage
20.6 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
13.9 mA
Compare 3SMAJ5935B-TPX01 with alternatives
Compare 3SMBJ5935BHE3-TP with alternatives