3SBH1201A2
vs
M39016/53-012L
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
WITH COIL SUPPRESSION DIODE
|
|
Coil Current(DC)-Max |
0.037 A
|
|
Coil Power |
975 mW
|
975 mW
|
Coil Resistance |
720 Ω
|
720 Ω
|
Coil Voltage(DC)-Max |
26.5 V
|
26.5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(AC)-Max |
2 A
|
2 A
|
Contact Current(DC)-Max |
2 A
|
2 A
|
Contact/Output Supply Type |
AC/DC
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
4 FORM C
|
4 FORM C
|
Relay Function |
4PDT-CO
|
4PDT-CO
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Sealing |
HERMETICALLY SEALED
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3SBH1201A2 with alternatives
Compare M39016/53-012L with alternatives