3SBC1686A2 vs 3SBC2093A2 feature comparison

3SBC1686A2 TE Connectivity

Buy Now Datasheet

3SBC2093A2 TE Connectivity

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 13 Weeks 12 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature WITH COIL SUPPRESSION DIODE WITH COIL SUPPRESSION DIODE
Coil Current(DC)-Max 0.02 A 0.02 A
Coil Power 520 mW 520 mW
Coil Resistance 1350 Ω 1350 Ω
Coil Voltage(DC)-Max 26.5 V 26.5 V
Coil/Input Supply Type DC DC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 2 A 2 A
Contact/Output Supply Type AC/DC AC/DC
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Relay Action MOMENTARY MOMENTARY
Relay Form 2 FORM C 2 FORM C
Relay Function DPDT-CO DPDT-CO
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Termination Type SOLDER SOLDER/QUICK CONNECT
Base Number Matches 1 1

Compare 3SBC1686A2 with alternatives

Compare 3SBC2093A2 with alternatives