3RM090M-8
vs
3RM090L-6
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
BRIGHTKING INC
|
YAGEO CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
O-XXSS-N3
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
XSS
|
|
Package Shape |
ROUND
|
|
Package Style |
SPECIAL SHAPE
|
|
Surface Mount |
YES
|
|
Telecom IC Type |
GAS DISCHARGE TUBE SUPPRESSOR
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UNSPECIFIED
|
|
Base Number Matches |
3
|
3
|
Date Of Intro |
|
2018-11-05
|
|
|
|
Compare 3RM090L-6 with alternatives