3PCR-02 vs EB251-02-000 feature comparison

3PCR-02 TE's AMP

Buy Now Datasheet

EB251-02-000 Eby Electro Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TYCO ELECTRONICS AMP EBY ELECTRO INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature POLYPROPYLENE, 94V-0 STANDARD: UL 94V-0, PA66
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 10 A 10 A
Rated Voltage 150 V 300 V
Safety Approval UL CUL; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 18 AWG 16 AWG
Base Number Matches 3 1
Rohs Code Yes

Compare 3PCR-02 with alternatives

Compare EB251-02-000 with alternatives