3P-SVF
vs
GVHR-03V-S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
J S T MFG CO LTD
J S T MFG CO LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature
COMPATIBLE CONTACT: SVF-01T-1.5A
Body Breadth
0.276 inch
Body Depth
0.728 inch
Body Length
0.689 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Diameter-Min
0.051 inch
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE6
MIL Conformance
NO
NO
Mating Contact Pitch
0.197 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
CSA;TUV;UL
Termination Type
CRIMP
CRIMP
Total Number of Contacts
3
3
UL Flammability Code
94V-2
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
26 AWG
Base Number Matches
2
1
Compare 3P-SVF with alternatives
Compare GVHR-03V-S with alternatives