3P-SAN-W
vs
BHMR-03V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
J S T MFG CO LTD
J S T MFG CO LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
CRIMP
Total Number of Contacts
3
3
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
COMPATIBLE CONTACT: SBHM-001T-P0.5
Body Breadth
0.146 inch
Body Depth
0.685 inch
Body Length
0.516 inch
Body/Shell Style
RECEPTACLE
Contact Design
STRIP OR LOOSE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1800VAC V
Insulation Diameter-Min
0.063 inch
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE66
Mating Contact Pitch
0.157 inch
Mating Information
BHR-03VS-1
Mounting Option 1
LOCKING
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Rated Current (Signal)
1 A
Reference Standard
CSA; UL
Terminal Length
0.146 inch
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Compare 3P-SAN-W with alternatives
Compare BHMR-03V with alternatives