3P-LV
vs
0917911001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
J S T MFG CO LTD
MOLEX LLC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
COMPATIBLE CONTACTS: SVF-01T-2.36N; SVF-01T-2.36LN
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
SILVER (32)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
POLYPHENYLENE ETHER
Termination Type
CRIMP
IDC
Total Number of Contacts
3
3
UL Flammability Code
94V-1
Base Number Matches
1
1
Contact Finish Termination
SILVER
Insulator Material
POLYAMIDE
JESD-609 Code
e4
Compare 3P-LV with alternatives
Compare 0917911001 with alternatives