3N263TX
vs
JANTXV4N49U
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
MICROPAC INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
3
|
5
|
Rohs Code |
|
Yes
|
ECCN Code |
|
3A001.A.2.C
|
Additional Feature |
|
HIGH RELIABILITY
|
Coll-Emtr Bkdn Voltage-Min |
|
40 V
|
Configuration |
|
SINGLE
|
Current Transfer Ratio-Nom |
|
200%
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.04 A
|
Forward Voltage-Max |
|
1.5 V
|
Isolation Voltage-Max |
|
1000 V
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Power Dissipation-Max |
|
0.3 W
|
Response Time-Max |
|
0.000025 s
|
Surface Mount |
|
YES
|
|
|
|
Compare 3N263TX with alternatives
Compare JANTXV4N49U with alternatives