3N254 vs KBP201G-H feature comparison

3N254 Max-Lion Corp

Buy Now Datasheet

KBP201G-H Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAX-LION CORP FORMOSA MICROSEMI CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 165 °C 150 °C
Output Current-Max 2 A 2 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 16 1
HTS Code 8541.10.00.80
Additional Feature UL RECOGNIZED
Diode Element Material SILICON
JESD-30 Code R-PSIP-W4
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Terminal Form WIRE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 5

Compare KBP201G-H with alternatives