3N251 vs KBP08M-BP feature comparison

3N251 Max-Lion Corp

Buy Now Datasheet

KBP08M-BP Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MAX-LION CORP MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 30 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C
Output Current-Max 1 A 1.5 A
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 12 1
Pbfree Code Yes
Package Description R-PSIP-W4
Pin Count 4
HTS Code 8541.10.00.80
Breakdown Voltage-Min 800 V
Diode Element Material SILICON
JESD-30 Code R-PSIP-W4
Moisture Sensitivity Level 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 10 µA
Terminal Form WIRE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10

Compare KBP08M-BP with alternatives